15500263/50 | LAPP

PVC earth cable NYY-J 5 G 4.0 mm², unshielded, 15500263/50

Order No.: 30P4590
EAN: 4044774723334
MPN:
15500263/50
NYY-J 5G4 re
Series: NYY-J
15500263/50 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.1769 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
208.85 € *
Price list
Quantity
Price per unit*
50 mtr.
4.1769 €
100 mtr.
3.8913 €
500 mtr.
3.6057 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type earth cable
Number of cores 5
Cable cross-section 4.0 mm²
Material PVC
Outer diameter 17 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Core insulation material PVC
Core colour sequence VDE 0293-308
Rated voltage 1 kV
Rated voltage U0 600 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 50 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin PL
Customs tariff number 85444999
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes