15500033/50 | LAPP
PVC earth cable NYY-J 5 G 1.5 mm², unshielded, gray, 15500033/50
NCNR (non cancelable / non returnable)
Underground cables, type Lapp Kabel NYY-J.
As power line, for building installations and permanent cabling, suitable for indoor and outdoor use (ground, concrete etc.), to HD603/VDE 0276-603, flame retardant to IEC 60332-1-2; Conductor: bright copper wire. Wire insulation/outer insulation on PVC base. Wire ID code: to VDE 0293-308, with green-yellow ground conductor. Filler compound over the wire arrangement. Rated voltage V0/V: 600/1000 V. Test voltage: 4000 V. Color: black. Temperature range during cabling/permanently installed: –5 to +50 °C/–40 to +70 °C.
Technical attributes (type, umber of poles x cross-section, outer diameter (OD)): NYY-J 5G1.5 re, 5 x 1.5 mm², OD 14 mm
| Filter | Property | Value |
|---|---|---|
| Product type | earth cable | |
| Number of cores | 5 | |
| Cable cross-section | 1.5 mm² | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 14 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Core colour sequence | VDE 0293-308 | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 50 °C | |
| Test voltage | 4 kV |
| Property | Value |
|---|---|
| Customs tariff number | 85444999 |
| Country of origin | PL |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |