53801125 | LAPP

Sealing ring, PG48, white, 53801125

Order No.: 33P6730
EAN: 4044773367362
MPN:
53801125
SKINDICHT JT ÖLFLON PG 48
53801125 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1166 € *
Available in 7 Days: 1,325 pcs. - if ordered today
Total Price:
152.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
6.1166 €

Sealing ring, 53801125, LAPP

The 53801125 sealing ring used for reliable sealing against oil, dust and water on the connecting thread of a gland or similar components. This is an extraordinary resistance against oil, water, acid, solvents and chemicals. Moreover this sealing ring is physiologically harmless and can be used in foodstuffs sector.

Technical specifications
Filter Property Value
Product type sealing ring
Thread size PG48
Material PTFE
Colour white
min. operating temperature -200 °C
max. operating temperature 260 °C
Logistics
Property Value
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15