53801035 | LAPP
Sealing ring, PG7, white, 53801035
Order No.: 33P6731
EAN: 4044773368574
MPN:
53801035
SKINDICHT JT ÖLFLON PG 7
Series: SKINDICHT JT PTFE PG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Available in 7 Days: 44,900 pcs. - if ordered today
Sealing ring, 53801035, LAPP
The 53801035 sealing ring used for reliable sealing against oil, dust and water on the connecting thread of a gland or similar components. This is an extraordinary resistance against oil, water, acid, solvents and chemicals. Moreover this sealing ring is physiologically harmless and can be used in foodstuffs sector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing ring | |
| Thread size | PG7 | |
| Material | PTFE | |
| Colour | white | |
| min. operating temperature | -200 °C | |
| max. operating temperature | 260 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |