53801065 | LAPP
Sealing ring, PG13.5, white, 53801065
Order No.: 33P6724
EAN: 4044773368178
MPN:
53801065
SKINDICHT JT ÖLFLON PG 13,5
Series: SKINDICHT JT PTFE PG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 9 Weeks
Sealing ring, 53801065, LAPP
The 53801065 sealing ring used for reliable sealing against oil, dust and water on the connecting thread of a gland or similar components. This is an extraordinary resistance against oil, water, acid, solvents and chemicals. Moreover this sealing ring is physiologically harmless and can be used in foodstuffs sector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing ring | |
| Thread size | PG13.5 | |
| Material | PTFE | |
| Colour | white | |
| min. operating temperature | -200 °C | |
| max. operating temperature | 260 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |