53801045 | LAPP
Sealing ring, PG9, white, 53801045
Order No.: 33P6732
EAN: 4044773368383
MPN:
53801045
SKINDICHT JT ÖLFLON PG 9
Series: SKINDICHT JT PTFE PG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Available in 7 Days: 7,000 pcs. - if ordered today
Sealing ring, 53801045, LAPP
The 53801045 sealing ring used for reliable sealing against oil, dust and water on the connecting thread of a gland or similar components. This is an extraordinary resistance against oil, water, acid, solvents and chemicals. Moreover this sealing ring is physiologically harmless and can be used in foodstuffs sector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing ring | |
| Thread size | PG9 | |
| Material | PTFE | |
| Colour | white | |
| min. operating temperature | -200 °C | |
| max. operating temperature | 260 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |