53801095 | LAPP
Sealing ring, PG29, white, 53801095
Order No.: 33P6727
EAN: 4044773367720
MPN:
53801095
SKINDICHT JT ÖLFLON PG 29
Series: SKINDICHT JT PTFE PG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8683 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sealing ring, 53801095, LAPP
The 53801095 sealing ring used for reliable sealing against oil, dust and water on the connecting thread of a gland or similar components. This is an extraordinary resistance against oil, water, acid, solvents and chemicals. Moreover this sealing ring is physiologically harmless and can be used in foodstuffs sector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing ring | |
| Thread size | PG29 | |
| Material | PTFE | |
| Colour | white | |
| min. operating temperature | -200 °C | |
| max. operating temperature | 260 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |