52100313 | LAPP

Extension piece, M40 to M50, 55 mm, light gray, 52100313

Order No.: 33P6711
EAN: 4056158596359
MPN:
52100313
SKINDICHT EKU-M 40X1,5/50X1,5 BK
Series: SKINDICHT EKU-M
52100313 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8389 € *
Available in 7 Days: 160 pcs. - if ordered today
Total Price:
158.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
15.8389 €

Extension piece, 52100313, LAPP

The 52100313 metric cable gland accessories for cable glands with larger connection threads than the existing threaded holes.

Features

  • Assembling with a wrench
  • Supporting surface for spanner means scratches on the housing are avoided

Applications

  • Machines
  • Devices
  • Housings
Technical specifications
Filter Property Value
Product type extension piece
Thread size M40 to M50
spanner size 55 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15