52100300 | LAPP
Extension piece, M12 to M16, 20 mm, light gray, 52100300
Order No.: 33P6702
EAN: 4044773335125
MPN:
52100300
SKINDICHT EKU-M 12X1,5/16X1,5 LGY
Series: SKINDICHT EKU-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1662 € *
Available in 7 Days: 800 pcs. - if ordered today
Extension piece, 52100300, LAPP
The 52100300 metric cable gland accessories for cable glands with larger connection threads than the existing threaded holes.
Features
- Assembling with a wrench
- Supporting surface for spanner means scratches on the housing are avoided
Applications
- Machines
- Devices
- Housings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension piece | |
| Thread size | M12 to M16 | |
| spanner size | 20 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |