52100301 | LAPP

Extension piece, M16 to M20, 24 mm, light gray, 52100301

Order No.: 33P6704
EAN: 4044773335118
MPN:
52100301
SKINDICHT EKU-M 16X1,5/20X1,5 LGY
Series: SKINDICHT EKU-M
52100301 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5113 € *
Available in 7 Days: 300 pcs. - if ordered today
Total Price:
151.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.5113 €

Extension piece, 52100301, LAPP

The 52100301 metric cable gland accessories for cable glands with larger connection threads than the existing threaded holes.

Features

  • Assembling with a wrench
  • Supporting surface for spanner means scratches on the housing are avoided

Applications

  • Machines
  • Devices
  • Housings
Technical specifications
Filter Property Value
Product type extension piece
Thread size M16 to M20
spanner size 24 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15