52100312 | LAPP

Extension piece, M32 to M40, 44 mm, light gray, 52100312

Order No.: 33P6709
EAN: 4056158596342
MPN:
52100312
SKINDICHT EKU-M 32X1,5/40X1,5 BK
Series: SKINDICHT EKU-M
52100312 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9365 € *
Available in 7 Days: 200 pcs. - if ordered today
Total Price:
248.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
9.9365 €

Extension piece, 52100312, LAPP

The 52100312 metric cable gland accessories for cable glands with larger connection threads than the existing threaded holes.

Features

  • Assembling with a wrench
  • Supporting surface for spanner means scratches on the housing are avoided

Applications

  • Machines
  • Devices
  • Housings
Technical specifications
Filter Property Value
Product type extension piece
Thread size M32 to M40
spanner size 44 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15