OBN 159T251 | Kern Optics
Digital microscope kit, 100x, LED, 8 megapixel, Kern Optics, OBN 159T251
NCNR (non cancelable / non returnable)
Digital microscope set, OBN 159T251, Kern Optics
The ODC 251 microscope tablet camera is now also available as a complete digital solution in a practical set with microscope and matching C-mount adapter. This product stands out because of its unbeatable and consistently high quality and its ergonomic design. The range of modular components means that the OBN series can be individually customised for the professional user. This product has a professional Koehler illumination unit with an adjustable field diaphragm as well as a height-adjustable 1,25 Abbe condenser which can be centred and which has an adjustable aperture diaphragm.
The tablet cameras were specifically designed to allow for easy and direct viewing of samples on the screen, whether in laboratory use, quality control, or in education and research. The integrated high-performance camera features an 8-MP image sensor with a sensor size of 1/1.8" and can record video at 4K resolution. This allows not only for live image transmission to the Android tablet but also for the capture of high-resolution images and videos for documentation. Measurements, such as distance and area measurements, are also possible. Automatic white balance and automatic contrast adjustment can be performed quickly and easily, enabling efficient work.
Features
- 360° rotatable microscope head
- Trinocular Microscope: For the inspection with both eyes.
- Transfer of the live image to an external screen using HDMI.
- Transfer of stored data to a computer via USB data cable.
- Data storage on a USB stick.
| Filter | Property | Value |
|---|---|---|
| Product type | digital microscope kit | |
| Version | LED | |
| Magnification | 100 | |
| illuminated | Yes | |
| Resolution | 8 megapixel | |
| Interfaces | USB 2.0/USB 3.0/HDMI/Wi-Fi/bluetooth/ethernet |
| Property | Value |
|---|---|
| Customs tariff number | 90118000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |