OBN 135T251 | Kern Optics
Digital microscope kit, 100x, LED, 8 megapixel, Kern Optics, OBN 135T251
NCNR (non cancelable / non returnable)
Digital microscope set, OBN 135T251, Kern Optics
The ODC 251 microscope tablet camera is now also available as a complete digital solution in a practical set with microscope and matching C-mount adapter. This product stands out because of its unbeatable and consistently high quality and its ergonomc design. The range of modular components means that the OBN series can be individually customised for the professional user. Strong and continuously dimmable 3W-LED illumination.
The ODC 251 microscope tablet camera consists of an Android tablet with a 10.5" HD touchscreen display combined with an 8-megapixel camera. It is intuitive to use and is suitable for all trinocular microscopes with a C-mount adapter. Tablet cameras were specifically designed for easy and direct observation of samples on the screen, whether in laboratory use, quality control, or in education and research. The integrated high-performance camera features an 8-MP image sensor with a sensor size of 1/1.8" and can record videos at 4K resolution. This allows not only live transmission of the image to the Android tablet but also the capture of high-resolution images and videos for documentation.
Features
- 360° rotatable microscope head
- Trinocular Microscope: For the inspection with both eyes.
- Abbe Condenser: With high numerical aperture for the concentration and the focusing of light.
- LED illumination: Cold, energy saving and especially long-life illumination.
| Filter | Property | Value |
|---|---|---|
| Product type | digital microscope kit | |
| Version | LED | |
| Magnification | 100 | |
| illuminated | Yes | |
| Resolution | 8 megapixel | |
| Interfaces | USB 2.0/USB 3.0/HDMI/Wi-Fi/bluetooth/ethernet |
| Property | Value |
|---|---|
| Customs tariff number | 90118000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |