OBN 142C861 | Kern Optics
Digital microscope kit, 100x, LED, 20 megapixel, Kern Optics, OBN 142C861
NCNR (non cancelable / non returnable)
Digital microscope set, OBN 142C861, Kern Optics
The OBN 142 fluorescence microscope is now also available as a complete digital solution in a practical set with camera and matching C-mount adapter. It combines high-quality optics with a stable design and 3 W LED transmitted illumination and 5 W LED epifluorescence incident illumination for excellent image quality. This fluorescence microscop is based on the usual high quality and versatility, the outstanding stable design in combination with high-quality optics set the standard in fluorescence microscopy in this class. 3 W LED transmitted illumination unit and 5 W LED Epi fluorescence incident illumination unit. This product has a professional Koehler illumination unit with an adjustable field diaphragm as well as a height-adjustable 1,25 Abbe condenser which can be centred and which has an adjustable aperture diaphragm. As standard, the filter wheel which has up to 6 fittings is fitted with a B/G/UV/V fluorescence filter.
The ODC 861 camera, featuring Peltier cooling technology, has been specifically designed for fluorescence applications. It is capable of significantly reducing the image noise associated with low light conditions. Thanks to its high resolution and the light-sensitive Sony CMOS color sensor, it delivers first-class images. The practical and sturdy carrying case serves to protect and transport this premium camera. Real-time images can be transmitted directly to a PC or laptop via the integrated USB 3.0 interface.
Features
- 360° rotatable microscope head
- Trinocular Microscope: For the inspection with both eyes.
- LED illumination: Cold, energy saving and especially long-life illumination.
- Infinity system: Infinity corrected optical system.
| Filter | Property | Value |
|---|---|---|
| Product type | digital microscope kit | |
| Version | LED | |
| Magnification | 100 | |
| illuminated | Yes | |
| Resolution | 20 megapixel | |
| Interfaces | USB 3.0 |
| Property | Value |
|---|---|
| Customs tariff number | 90118000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |