OBN 142T251 | Kern Optics

Digital microscope kit, 100x, LED, 8 megapixel, Kern Optics, OBN 142T251

Order No.: 22K1864
EAN: 4045761490918
MPN:
OBN 142T251
Series: OBN-S
OBN 142T251 Kern Optics Microscopes, inspection cameras, light sources, accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8,318.10 € *
Available in 5 Days: 12 pcs. - if ordered today
Total Price:
8,318.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8,318.10 €

Digital microscope set, OBN 142T251, Kern Optics

The OBN 142 fluorescence microscope is now also available as a complete digital solution in a practical set with camera and matching C-mount adapter. It combines high-quality optics with a stable design and 3 W LED transmitted illumination and 5 W LED epifluorescence incident illumination for excellent image quality. This product has a professional Koehler illumination unit with an adjustable field diaphragm as well as a height-adjustable 1,25 Abbe condenser which can be centred and which has an adjustable aperture diaphragm. The extremely large mechanical stage with ergonomic, coaxial coarse and fine focusing knob on both sides enables you to adjust and focus your sample rapidly and accurately. As standard, the filter wheel which has up to 6 fittings is fitted with a B/G/UV/V fluorescence filter.

The ODC 251 microscope tablet camera consists of an Android tablet with a 10.5" HD touchscreen display combined with an 8-MP camera. It is intuitive to use and is suitable for all trinocular microscopes with a C-mount adapter. The cameras were specifically designed for easy and direct observation of samples on the screen, whether in laboratory use, quality control, or in education and research. The integrated high-performance camera features an 8-MP image sensor with a sensor size of 1/1.8" and can record videos at 4K resolution. This allows not only for live image transmission to the Android tablet but also for the capture of high-resolution images and videos for documentation. Measurements, such as distance and area measurements, are also possible.

Features

  • 360° rotatable microscope head
  • Trinocular Microscope: For the inspection with both eyes.
  • Transfer of the live image to an external screen using HDMI.
  • Transfer of stored data to a computer via USB data cable.
  • Data storage on a USB stick.
Technical specifications
Filter Property Value
Product type digital microscope kit
Version LED
Magnification 100
illuminated Yes
Resolution 8 megapixel
Interfaces USB 2.0/USB 3.0/HDMI/Wi-Fi/bluetooth/ethernet
Logistics
Property Value
Customs tariff number 90118000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back