SBC-BUCK04-5V | joy-iT
DC converter, 10-40 VDC, 30 W, 1 output, 5 VDC, SBC-BUCK04-5V
Order No.: 73S3038
EAN: 4250236824031
MPN:
SBC-BUCK04-5V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.353 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage converter, SBC-BUCK04-5V, joy-iT
This voltage converter module converts input voltages of 10 - 40 V (DC) down to an output voltage of 5 V (DC). Due to the IP 64 certification it is protected against splash water from all directions.
Features
- Dustproof and splashproof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 6 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 10-40 VDC | |
| Power | 30 W | |
| Length | 34 mm | |
| Width | 67 mm | |
| Height | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |