SBC-BUCK01 | joy-iT

DC converter, 4-35 VDC, 15 W, 1 output, 3-34 VDC, SBC-BUCK01

Order No.: 73S3040
EAN: 4250236823706
MPN:
SBC-BUCK01
SBC-BUCK01 joy-iT DC/DC Converters Image 1
SBC-BUCK01 joy-iT DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.831 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.831 €

Voltage converter, SBC-BUCK01, joy-iT

This is a voltage converter based on the DC-DC module LM2596S. The voltage can be adjusted by means of the potentiometer with an accuracy of ± 0.1 V (DC). The integrated segment display can additionally be switched between the input and the output voltage via the knob.

Features

  • Adjustment via potentiometer
  • Control via Segment display
Technical specifications
Filter Property Value
Number of outputs 1
Output current 2 A
Output voltage DC 3-34 VDC
Input voltage AC 4-35 VDC
Power 15 W
Length 67 mm
Width 37 mm
Height 15 mm
Logistics
Property Value
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back