SBC-BUCK03 | joy-iT

DC converter, 6-40 VDC, 160 W, 1 output, 0-32 VDC, SBC-BUCK03

Order No.: 73S3036
EAN: 4250236824031
MPN:
SBC-BUCK03
SBC-BUCK03 joy-iT DC/DC Converters Image 1
SBC-BUCK03 joy-iT DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.065 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.065 €

Voltage converter, SBC-BUCK03, joy-iT

This voltage converter module can convert input voltages of 6 - 40 V (DC) down to an output voltage of 0 - 32 V (DC). The segment displays can show the input and output voltage as well as the output current. The module can be used in constant voltage or constant current mode.

Features

  • Current and voltage display on the module, constant voltage and constant current operation
Technical specifications
Filter Property Value
Number of outputs 1
Output current 5 A
Output voltage DC 0-32 VDC
Input voltage AC 6-40 VDC
Power 160 W
Length 85 mm
Width 58 mm
Height 26 mm
Logistics
Property Value
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back