SBC-BUCK02 | joy-iT
DC converter, 9-35 VDC, 25 W, 1 output, 5 VDC, SBC-BUCK02
Order No.: 73S3044
EAN: 4250236824017
MPN:
SBC-BUCK02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1400 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage converter, SBC-BUCK02, joy-iT
This voltage converter module can convert input voltages from 9 - 35 V (DC) down to an output voltage of 5 V (DC).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 5 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 9-35 VDC | |
| Power | 25 W | |
| Length | 31 mm | |
| Width | 46 mm | |
| Height | 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |