IF6074 | IFM electronic

Inductive sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 35 V (DC), 120 mA, IF6074

Order No.: 82P5362
EAN: 4021179271349
MPN:
IF6074
Series: IF
IF6074 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
279.3644 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
279.36 € *
Price list
Quantity
Price per unit*
1 pcs.
279.3644 €
3 pcs.
272.0459 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IF6074, IFM electronic

Features

  • For use in high temperatures up to 150 °C
  • For use in the steel or glass industry
  • Sensor and evaluation unit in one housing
  • Robust stainless steel housing for use in harsh industrial environments
  • Long silicone cable terminals can be outside the critical area
Technical specifications
Filter Property Value
Product type inductive high temperature sensor
Version PNP
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 35 V
switching current 120 mA
Detecting distance 3 mm
Assembly flush mounting M12, flush
Connection cable, silicone 3x0.22 mm², 5 m
Degree of protection (IP) IP65
Length 56 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes