IF5815 | IFM electronic

Inductive sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 30 V (DC), 200 mA, IF5815

Order No.: 82P5330
EAN: 4021179098755
MPN:
IF5815
Series: IF
IF5815 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
106.7549 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
106.75 € *
Price list
Quantity
Price per unit*
1 pcs.
106.7549 €
3 pcs.
103.7918 €
5 pcs.
101.0072 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IF5815, IFM electronic

Features

  • Permanently legible laser type label
  • For a precise position detection on machines
  • Clearly visible indication of the switching status
  • Robust metal housing for use in harsh industrial environments
  • Very high switching frequency
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 200 mA
Detecting distance 2 mm
Assembly flush mounting M12, flush
Connection M12-connector
Degree of protection (IP) IP67
Length 45 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes