IF5721 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting M12, flush, 1 Form A (N/O), 36 V (DC), 150 mA, IF5721

Order No.: 82P5318
EAN: 4021179097819
MPN:
IF5721
Series: IF
IF5721 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
89.7260 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
89.73 € *
Price list
Quantity
Price per unit*
1 pcs.
89.7260 €
3 pcs.
87.2270 €
5 pcs.
84.8827 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IF5721, IFM electronic

Features

  • Particularly short housing
  • For use where space is restricted
  • Very high switching frequency
  • Wide operating temperature range
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP/NPN
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 36 V
switching current 150 mA
Detecting distance 2 mm
Assembly flush mounting M12, flush
Connection cable, PVC 2x0.34 mm², 2 m
Degree of protection (IP) IP67
Length 40 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes