IF0002 | IFM electronic

Inductive sensor, PBT, flush mounting M12, flush, 1 Form B (N/C), 200 mA, IF0002

Order No.: 82P5238
EAN: 4021179087438
MPN:
IF0002
Series: IF
IF0002 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
141.9551 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
141.96 € *
Price list
Quantity
Price per unit*
1 pcs.
141.9551 €
3 pcs.
138.0400 €
5 pcs.
134.3272 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IF0002, IFM electronic

Features

  • With AC output for use in AC power mains
  • Two-wire technology
  • With PVC cable
  • Wide AC operating voltage range
  • For a precise position detection on machines
Technical specifications
Filter Property Value
Product type inductive sensor
Version PBT
Latching switching function 1 Form B (N/C)
Switching Voltage (AC) 250 V
switching current 200 mA
Detecting distance 2 mm
Assembly flush mounting M12, flush
Connection cable, PVC 2x0.5 mm², 2 m
Degree of protection (IP) IP67
Length 71.5 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes