20450561 | HStronic
Hexagon spacer bolt, internal/internal thread, M5/M5, 45 mm, steel, 20450561
Order No.: 18H342
EAN: 4099889492910
MPN:
20450561
Unit Price (€ / pc.)
0.7973 € *
Available: 216 pcs.
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7021 €
100 pcs.
0.6188 €
1000 pcs.
0.5355 €
5000 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal spacer bolts, galvanized steel, type A.
Hexagonal spacer bolts, M 5 thread (width across flats 8), type A 50.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M5/M5 | |
| Bolt length | 45 mm | |
| Length | 45 mm | |
| Design | hexagon | |
| spanner size | 8 mm | |
| Internal thread length | 10 mm | |
| Inner diameter | 5 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |