20600311-BF | HStronic
Hexagon spacer bolt, internal/internal thread, M3/M3, 60 mm, steel, galvanised - lead-free, 20600311-BF
Order No.: 18H295
EAN: 4070211026027
MPN:
20600311-BF
Unit Price (€ / pc.)
0.8568 € *
Available: 2,460 pcs.
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7735 €
100 pcs.
0.6783 €
1000 pcs.
0.5950 €
5000 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal spacer bolts, galvanized steel - lead-free, type A.
Hexagonal spacer bolts, M 3 thread (width across flats 5.5), type A 30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M3/M3 | |
| Bolt length | 60 mm | |
| Length | 60 mm | |
| Design | hexagon | |
| spanner size | 5.5 mm | |
| Internal thread length | 7 mm | |
| Inner diameter | 3 mm | |
| Material | steel, galvanised - lead-free | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85158090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |