20200451-BF | HStronic
Hexagon spacer bolt, internal/internal thread, M4, 20 mm, steel, galvanised - lead-free, 20200451-BF
Order No.: 18H315
EAN: 4070211018367
MPN:
20200451-BF
Unit Price (€ / pc.)
0.4403 € *
Available: 695 pcs.
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3927 €
100 pcs.
0.3451 €
1000 pcs.
0.3094 €
5000 pcs.
0.2737 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal spacer bolt, 20200451-BF, HStronic
Spacer bolt steel, galvanized Internal/internal thread M4 SW7.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M4 | |
| Bolt length | 20 mm | |
| Length | 20 mm | |
| Design | hexagon | |
| spanner size | 7 mm | |
| Internal thread length | 10 mm | |
| Inner diameter | 4 mm | |
| Material | steel, galvanised - lead-free | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |