20500561-BF | HStronic
Hexagon spacer bolt, internal/internal thread, M5/M5, 50 mm, steel, galvanised - lead-free, 20500561-BF
Order No.: 18H345
EAN: 4070211023453
MPN:
20500561-BF
Unit Price (€ / pc.)
0.8449 € *
Available: 3,310 pcs.
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7497 €
100 pcs.
0.6545 €
1000 pcs.
0.5593 €
5000 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal spacer bolts made of galvanized steel - lead-free Type 20500561-BF.
Hexagonal spacer bolts with internal/internal thread 50 mm M 5 (SW 8).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M5/M5 | |
| Bolt length | 50 mm | |
| Length | 50 mm | |
| Design | hexagon | |
| spanner size | 8 mm | |
| Internal thread length | 10 mm | |
| Inner diameter | 5 mm | |
| Material | steel, galvanised - lead-free | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |