20200671-BF | HStronic
Hexagon spacer bolt, internal/internal thread, M6/M6, steel, galvanized, 20200671-BF
Order No.: 18H353
EAN: 4070211020902
MPN:
20200671-BF
Unit Price (€ / pc.)
0.8568 € *
Available: 2,290 pcs.
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7735 €
100 pcs.
0.6902 €
1000 pcs.
0.6069 €
5000 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer bolt steel, 20200671-BF, HStronic
Spacer bolt steel, galvanized Internal/internal thread M6 SW10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M6/M6 | |
| Length | 20 mm | |
| Design | hexagon | |
| spanner size | 10 mm | |
| Internal thread length | 10 mm | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181542 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |