20400451 | HStronic

Hexagon spacer bolt, internal/internal thread, M4/M4, 40 mm, steel, 20400451

Order No.: 18H320
EAN: 4099889492811
MPN:
20400451
20400451 HStronic Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 50,238 pcs.
Next delivery: 20,000 pcs. on 2026-06-19
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5117 €
100 pcs.
0.4641 €
1000 pcs.
0.4046 €
5000 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal spacer bolts, galvanized steel, type A.

Hexagonal spacer bolts, M 4 thread (width across flats 7), type A 40.

Technical specifications
Filter Property Value
Product type spacer bolt
Version internal/internal thread
Thread size M4/M4
Bolt length 40 mm
Length 40 mm
Design hexagon
spanner size 7 mm
Internal thread length 8 mm
Inner diameter 4 mm
Material steel
Colour silver
Logistics
Property Value
Customs tariff number 73181900
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes