20400311 | HStronic

Hexagon spacer bolt, internal/internal thread, M3/M3, 40 mm, steel, 20400311

Order No.: 18H290
EAN: 4099889492484
MPN:
20400311
20400311 HStronic Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 3,040 pcs.
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4165 €
100 pcs.
0.3689 €
1000 pcs.
0.3213 €
5000 pcs.
0.2868 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal spacer bolts, galvanized steel, type A.

Hexagonal spacer bolts, M 3 thread (width across flats 5.5), type A 30.

Technical specifications
Filter Property Value
Product type spacer bolt
Version internal/internal thread
Thread size M3/M3
Bolt length 40 mm
Length 40 mm
Design hexagon
spanner size 5.5 mm
Internal thread length 6 mm
Inner diameter 3 mm
Material steel
Colour silver
Logistics
Property Value
Customs tariff number 73181900
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes