20300311-BF | HStronic

Hexagon spacer bolt, internal/internal thread, M3/M3, 30 mm, steel, galvanised - lead-free, 20300311-BF

Order No.: 18H287
EAN: 4070211025648
MPN:
20300311-BF
20300311-BF HStronic Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Next delivery: 8,000 pcs. on 2026-05-26
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
100 pcs.
0.3213 €
1000 pcs.
0.2880 €
5000 pcs.
0.2582 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal spacer bolts, galvanized steel, lead-free type A.

Hexagonal spacer bolts, M 3 thread (width across flats 5.5), type A 30.

Technical specifications
Filter Property Value
Product type spacer bolt
Version internal/internal thread
Thread size M3/M3
Bolt length 30 mm
Length 30 mm
Design hexagon
spanner size 5.5 mm
Internal thread length 7 mm
Inner diameter 3 mm
Material steel, galvanised - lead-free
Colour silver
Logistics
Property Value
Customs tariff number 73181900
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes