20200561 | HStronic

Hexagon spacer bolt, internal/internal thread, M5/M5, 20 mm, steel, 20200561

Order No.: 18H332
EAN: 4099889492866
MPN:
20200561
20200561 HStronic Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 2,243 pcs.
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5593 €
100 pcs.
0.4998 €
1000 pcs.
0.4403 €
5000 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal spacer bolts, galvanized steel, type A.

Hexagonal spacer bolts, M 5 thread (width across flats 8), type A 50.

Technical specifications
Filter Property Value
Product type spacer bolt
Version internal/internal thread
Thread size M5/M5
Bolt length 20 mm
Length 20 mm
Design hexagon
spanner size 8 mm
Internal thread length 20 mm
Inner diameter 5 mm
Material steel
Colour silver
Logistics
Property Value
Customs tariff number 73181900
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes