20150561 | HStronic
Hexagon spacer bolt, internal/internal thread, M5/M5, 15 mm, steel, 20150561
Order No.: 18H330
EAN: 4099889492859
MPN:
20150561
Unit Price (€ / pc.)
0.6783 € *
Available: 1,027 pcs.
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6188 €
100 pcs.
0.5474 €
1000 pcs.
0.4760 €
5000 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal spacer bolts, galvanized steel, type A.
Hexagonal spacer bolts, M 5 thread (width across flats 8), type A 50.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M5/M5 | |
| Bolt length | 15 mm | |
| Length | 15 mm | |
| Design | hexagon | |
| spanner size | 8 mm | |
| Internal thread length | 15 mm | |
| Inner diameter | 5 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |