20150451 | HStronic

Hexagon spacer bolt, internal/internal thread, M4/M4, 15 mm, steel, 20150451

Order No.: 18H312
EAN: 4099889492620
MPN:
20150451
20150451 HStronic Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 7,196 pcs.
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3689 €
100 pcs.
0.3332 €
1000 pcs.
0.2880 €
5000 pcs.
0.2570 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal spacer bolts, galvanized steel, type A.

Hexagonal spacer bolts, M 4 thread (width across flats 7), type A 40.

Technical specifications
Filter Property Value
Product type spacer bolt
Version internal/internal thread
Thread size M4/M4
Bolt length 15 mm
Length 15 mm
Design hexagon
spanner size 7 mm
Internal thread length 15 mm
Inner diameter 4 mm
Material steel
Colour silver
Logistics
Property Value
Customs tariff number 73181900
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes