20150221 | HStronic
Hexagon spacer bolt, internal/internal thread, M2.5/M2.5, 15 mm, steel, 20150221
Order No.: 18H256
EAN: 4099889492354
MPN:
20150221
Unit Price (€ / pc.)
0.4165 € *
Available: 3,277 pcs.
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3808 €
100 pcs.
0.3332 €
1000 pcs.
0.2916 €
5000 pcs.
0.2606 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal spacer bolts, galvanized steel, type A.
Hexagonal spacer bolts, M 2.5 thread (width across flats 4), type A 25.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M2.5/M2.5 | |
| Bolt length | 15 mm | |
| Length | 15 mm | |
| Design | hexagon | |
| spanner size | 4 mm | |
| Internal thread length | 6 mm | |
| Inner diameter | 2.5 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |