20100451 | HStronic
Hexagon spacer bolt, internal/internal thread, M4/M4, 10 mm, steel, 20100451
Order No.: 18H310
EAN: 4099889492545
MPN:
20100451
Unit Price (€ / pc.)
0.3808 € *
Available: 27,167 pcs.
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3451 €
100 pcs.
0.3094 €
1000 pcs.
0.2654 €
5000 pcs.
0.2380 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal spacer bolts, galvanized steel, type A.
Hexagonal spacer bolts, M 4 thread (width across flats 7), type A 40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M4/M4 | |
| Bolt length | 10 mm | |
| Length | 10 mm | |
| Design | hexagon | |
| spanner size | 7 mm | |
| Internal thread length | 10 mm | |
| Inner diameter | 4 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |