20100311 | HStronic

Hexagon spacer bolt, internal/internal thread, M3/M3, 10 mm, steel, 20100311

Order No.: 18H274
EAN: 4099889492408
MPN:
20100311
20100311 HStronic Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.2678 € *
Available: 14,622 pcs.
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2678 €
10 pcs.
0.2416 €
100 pcs.
0.2142 €
1000 pcs.
0.1880 €
5000 pcs.
0.1678 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal spacer bolts, galvanized steel, type A.

Hexagonal spacer bolts, M 3 thread (width across flats 5.5), type A 30.

Technical specifications
Filter Property Value
Product type spacer bolt
Version internal/internal thread
Thread size M3/M3
Bolt length 10 mm
Length 10 mm
Design hexagon
spanner size 5.5 mm
Internal thread length 10 mm
Inner diameter 3 mm
Material steel
Colour silver
Logistics
Property Value
Customs tariff number 73181900
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes