32133 | HELU

PVC earth cable NYY-J 4 x 2.5 mm², AWG 14, unshielded, black, 32133

Order No.: 93F6803
EAN: 4060892264313
MPN:
32133
Series: NYY-J
32133 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.5585 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
255.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.5585 €

Earth cable, 32133, HELUKABEL

The 32133 is a power cable for energy supply is installed in open air, in underground, in water, in concrete, indoors, in cable ducts, power stations, for industry and distribution boards as well as in subscriber networks, where mechanical damages are not to be expected.

Technical specifications
Filter Property Value
Product type earth cable
Number of cores 4
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour black
Material PVC
Outer diameter 13.5 mm
Shielding unshielded
Halogen free No
Cable material copper, bright
Conductor category CL.1 = stranded
Core insulation material PVC
Rated voltage 1 kV
Rated voltage U0 600 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 50 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes