32023 | HELU
PVC earth cable NYY-J 3 x 1.5 mm², AWG 16, unshielded, black, 32023
Unit Price (€ / mtr.)
1.4875 € *
Next delivery: 100 mtr. on 2026-09-09
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4875 €
10 mtr.
1.3566 €
50 mtr.
1.2852 €
100 mtr.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale
Earth cable, 32023, HELUKABEL
The 32023 is a power cable for energy supply is installed in open air, in underground, in water, in concrete, indoors, in cable ducts, power stations, for industry and distribution boards as well as in subscriber networks, where mechanical damages are not to be expected.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | earth cable | |
| Number of cores | 3 | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 11.5 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Conductor category | CL.1 = stranded | |
| Core insulation material | PVC | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 50 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |