32003 | HELU
PVC earth cable NYY-J 1 x 10 mm², AWG 8, unshielded, black, 32003
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.142 € *
Available in 5 Days: 3,000 mtr. - if ordered today
Earth cable, 32003, HELUKABEL
The 32003 is a power cable for energy supply is installed in open air, in underground, in water, in concrete, indoors, in cable ducts, power stations, for industry and distribution boards as well as in subscriber networks, where mechanical damages are not to be expected.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | earth cable | |
| Number of cores | 1 | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 8 | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 10 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Conductor category | CL.1 = stranded | |
| Core insulation material | PVC | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 50 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |