32045 | HELU

PVC earth cable NYY-J 4 x 2.5 mm², AWG 14, unshielded, black, 32045

Order No.: 93F6789
EAN: 4060892263439
MPN:
32045
Series: NYY-J
32045 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.3324 € *
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
233.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.3324 €

Earth cable, 32045, HELUKABEL

The 32045 is a power cable for energy supply is installed in open air, in underground, in water, in concrete, indoors, in cable ducts, power stations, for industry and distribution boards as well as in subscriber networks, where mechanical damages are not to be expected.

Technical specifications
Filter Property Value
Product type earth cable
Number of cores 4
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour black
Material PVC
Outer diameter 13.5 mm
Shielding unshielded
Halogen free No
Cable material copper, bright
Conductor category CL.1 = stranded
Core insulation material PVC
Rated voltage 1 kV
Rated voltage U0 600 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 50 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15