32001 | HELU
PVC earth cable NYY-J 1 x 4.0 mm², AWG 12, unshielded, black, 32001
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.1067 € *
Standard delivery time from the manufacturer is: 6 Weeks
Earth cable, 32001, HELUKABEL
The 32001 is a power cable for energy supply is installed in open air, in underground, in water, in concrete, indoors, in cable ducts, power stations, for industry and distribution boards as well as in subscriber networks, where mechanical damages are not to be expected.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | earth cable | |
| Number of cores | 1 | |
| Cable cross-section | 4.0 mm² | |
| AWG cross-section | AWG 12 | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 8.1 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Conductor category | CL.1 = stranded | |
| Core insulation material | PVC | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 50 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |