32004 | HELU
PVC earth cable NYY-J 1 x 16 mm², AWG 6, unshielded, black, 32004
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.2011 € *
Available: 100 mtr.
Earth cable, 32004, HELUKABEL
The 32004 is a power cable for energy supply is installed in open air, in underground, in water, in concrete, indoors, in cable ducts, power stations, for industry and distribution boards as well as in subscriber networks, where mechanical damages are not to be expected.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | earth cable | |
| Number of cores | 1 | |
| Cable cross-section | 16 mm² | |
| AWG cross-section | AWG 6 | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 11 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Conductor category | CL.1 = stranded | |
| Core insulation material | PVC | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 50 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |