166-50517 | HellermannTyton

Sealing ring, PG48, thickness 1.5 mm, CR rubber, black, for metal protective hoses, 166-50517

Order No.: 42P7215
EAN: 4031026310398
MPN:
166-50517
AWS-PG48-CR-BK
Series: AWS
166-50517 HellermannTyton Cable Management Accessories Image 1
166-50517 HellermannTyton Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3201 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0464 €
50 pcs.
2.8798 €
100 pcs.
2.7013 €
*incl. VAT plus shipping costs
Subject to prior sale

Fitting, 166-50517, HellermannTyton

Fitting for metallic conduits. The AWS seals can be used to additionally seal conduit fittings.

Features

  • Protects against water and dust
  • For PG and metric threads
  • Resistant to oil
  • 80 Shore A compression strength
Technical specifications
Filter Property Value
Product type screw connection
Version PG48
Suitable for metal protective hoses
Wall thickness 1.5 mm
Colour black
Material CR rubber
min. operating temperature -40 °C
max. operating temperature 135 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 40169300
Original Packaging Bag with 10 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes