166-50504 | HellermannTyton

Sealing ring, M32, thickness 1.5 mm, CR rubber, black, for metal protective hoses, 166-50504

Order No.: 42P7203
EAN: 4031026310268
MPN:
166-50504
AWS-M32-CR-BK
Series: AWS
166-50504 HellermannTyton Cable Management Accessories Image 1
166-50504 HellermannTyton Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5712 €
50 pcs.
0.5355 €
100 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale

Fitting, 166-50504, HellermannTyton

Fitting for metallic conduits. The AWS seals can be used to additionally seal conduit fittings.

Features

  • Protects against water and dust
  • For PG and metric threads
  • Resistant to oil
  • 80 Shore A compression strength
Technical specifications
Filter Property Value
Product type screw connection
Version M32
Suitable for metal protective hoses
Wall thickness 1.5 mm
Colour black
Material CR rubber
min. operating temperature -40 °C
max. operating temperature 135 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 40169300
Original Packaging Bag with 10 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes