166-50513 | HellermannTyton
Sealing ring, PG21, thickness 1.5 mm, CR rubber, black, for metal protective hoses, 166-50513
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7497 €
50 pcs.
0.7140 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
Fitting, 166-50513, HellermannTyton
Fitting for metallic conduits. The AWS seals can be used to additionally seal conduit fittings.
Features
- Protects against water and dust
- For PG and metric threads
- Resistant to oil
- 80 Shore A compression strength
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Version | PG21 | |
| Suitable for | metal protective hoses | |
| Wall thickness | 1.5 mm | |
| Colour | black | |
| Material | CR rubber | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 40169300 |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |