166-50508 | HellermannTyton

Sealing ring, PG7, thickness 1.5 mm, CR rubber, black, for metal protective hoses, 166-50508

Order No.: 42P7206
EAN: 4031026310305
MPN:
166-50508
AWS-PG7-CR-BK
Series: AWS
166-50508 HellermannTyton Cable Management Accessories Image 1
166-50508 HellermannTyton Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6069 €
50 pcs.
0.5712 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale

Fitting, 166-50508, HellermannTyton

Fitting for metallic conduits. The AWS seals can be used to additionally seal conduit fittings.

Features

  • Protects against water and dust
  • For PG and metric threads
  • Resistant to oil
  • 80 Shore A compression strength
Technical specifications
Filter Property Value
Product type screw connection
Version PG7
Suitable for metal protective hoses
Wall thickness 1.5 mm
Colour black
Material CR rubber
min. operating temperature -40 °C
max. operating temperature 135 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 40169300
Original Packaging Bag with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes