166-50503 | HellermannTyton
Sealing ring, (W x H) 34 x 1.5 mm, chloroprene, black, for M25, 166-50503
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4879 €
50 pcs.
0.4641 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing ring | |
| Suitable for | M25 | |
| Width | 34 mm | |
| Height | 1.5 mm | |
| Colour | black | |
| Material | chloroprene | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | GB |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |