11112 | HAUBER Elektronik
Mounting adapter, M8 to M8 taper (SPM) for sensors, 11112
NCNR (non cancelable / non returnable)
Mounting Adapter, 11112, HAUBER Elektronik
The suitable Mounting Adapter provides stable and vibration-resistant attachment of Vibration Sensors to machines and equipment. It ensures correct alignment and reliable signal transmission-the foundation for precise measurement and trouble-free operation. Manufactured from high-quality material and designed for continuous industrial use, our Mounting Adapter offers a various connection type and thread size for maximum installation flexibility. This allows precise and durable integration of your Vibration Sensor-simple, safe, and efficient.
| Filter | Property | Value |
|---|---|---|
| Product type | mounting adapter | |
| Version | M8 to M8 taper (SPM) | |
| Suitable for | sensors |
| Property | Value |
|---|---|
| Customs tariff number | 90319000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |