11106 | HAUBER Elektronik

Mounting adapter, M8 to M12 for sensors, 11106

Order No.: 29G0036
EAN: 4255921385347
MPN:
11106
MA.M12.24
11106 HAUBER Elektronik Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.5900 € *
Available in 4 Days: 20 pcs. - if ordered today
Total Price:
72.59 € *
Price list
Quantity
Price per unit*
1 pcs.
72.5900 €
2 pcs.
70.4123 €
3 pcs.
68.2941 €
4 pcs.
66.2473 €
5 pcs.
65.3310 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting Adapter, 11106, HAUBER Elektronik

The suitable Mounting Adapter provides stable and vibration-resistant attachment of Vibration Sensors to machines and equipment. It ensures correct alignment and reliable signal transmission-the foundation for precise measurement and trouble-free operation. Manufactured from high-quality material and designed for continuous industrial use, our Mounting Adapter offers a various connection type and thread size for maximum installation flexibility. This allows precise and durable integration of your Vibration Sensor-simple, safe, and efficient.

Technical specifications
Filter Property Value
Product type mounting adapter
Version M8 to M12
Suitable for sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 90319000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15